ATM10S

Mersen
737-ATM10S
ATM10S

Mfr.:

Description:
Industrial & Electrical Fuses 90197-FUSE,FORM 600

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,87 € 86,87 €
72,05 € 360,25 €
42,07 € 420,70 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Midget Fuses
10 A
600 VAC
Fast Blow
600 VDC
100 kA
Cartridge Fuses
Holder
Ferrule
10 mm x 38 mm
Brand: Mersen
Diameter: 10 mm
Length: 38 mm
Product Type: Midget Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99