ATM1/4

Mersen
737-ATM1/4
ATM1/4

Mfr.:

Description:
Industrial & Electrical Fuses 600V 1/4A MIDGET FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,81 € 77,81 €
64,54 € 322,70 €
57,37 € 573,70 €
37,69 € 1.884,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Midget Fuses
250 mA
600 VAC
Fast Blow
600 VDC
100 kA
Cartridge Fuses
Holder
Ferrule
10 mm x 38 mm
Brand: Mersen
Diameter: 10 mm
Length: 38 mm
Product Type: Midget Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.