ATM1-1/2

Mersen
737-ATM1-1/2
ATM1-1/2

Mfr.:

Description:
Industrial & Electrical Fuses Fuse,Midget,Fast Acting,PC Mount,100kA,600VAC/DC,1/2A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,52 € 26,52 €
22,61 € 113,05 €
21,09 € 210,90 €
17,78 € 889,00 €
16,38 € 1.638,00 €
14,69 € 3.672,50 €
14,25 € 7.125,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Midget Fuses
1.5 A
600 VAC
Fast Blow
600 VDC
100 kA at 600 VAC
Cartridge Fuses
Holder
Ferrule
10 mm x 38 mm
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10 mm
Length: 38 mm
Product Type: Midget Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cartridge Fuse
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99