ATDR1/4

Mersen
737-ATDR1/4
ATDR1/4

Mfr.:

Description:
Industrial & Electrical Fuses CC TD FUSE 600V 1/4A ATDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,04 € 96,04 €
81,48 € 407,40 €
71,29 € 712,90 €
47,75 € 2.387,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Class CC Fuses
250 mA
600 VAC
Time Delay / Slow Blow
300 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
With Indicator
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.4 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Power Fuses
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ATDR Amp-Trap 2000® Power Fuses

Mersen ATDR Amp-Trap 2000® Power Fuses provide IEC Type 2 No Damage protection to increasingly sensitive branch circuit components and small motors. These fuses minimize the risk of fault-related damage, and these CC fuses feature time-delay characteristics with excellent cycling ability for small motor loads. The rejection-style design prevents replacement errors, and the highly visible orange label ensures instant brand recognition, further simplifying replacement. Constructed with a fiberglass body, dimensional stability is provided in harsh industrial settings, and the high-grade silica filler ensures fast arc quenching and optimum current limitation. Mersen ATDR Amp-Trap 2000 Power Fuses are suitable for contactors, small motors, branch circuit protection, and lighting, heating, and general loads.