AJT3N

Mersen
737-AJT3N
AJT3N

Mfr.:

Description:
Industrial & Electrical Fuses 600V 3A J TD NON-IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,69 € 76,69 €
63,40 € 317,00 €
58,37 € 583,70 €
52,44 € 2.622,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Fuses
3 A
600 VAC
Time Delay
500 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
Class J
Box
Brand: Mersen
Diameter: 21 mm
Length: 57 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Power Fuse
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amp-Trap 2000® AJT Power Fuses

Mersen Amp-Trap 2000® AJT Power Fuses provide non-indication and a SmartSpot® visual open fuse indicator and time-delay characteristics. AJT fuses feature advanced material technology, providing IEC Type 2 No Damage protection to the feeder, main, and branch circuits, but require only half the mounting space needed for 600VAC Class RK fuses. The time-delay characteristics are suitable for handling typical motor and transformer inrush currents while providing superior current-limiting ability. The highly visible orange label gives instant brand recognition, and the fiberglass body provides dimensional stability in harsh environments. Mersen Amp-Trap 2000 AJT Power Fuses are ideal for control panels, load centers, circuit breaker back-ups, and lighting, heating, and general loads.