AJT30-3PK

Mersen
737-AJT30-3PK
AJT30-3PK

Mfr.:

Description:
Industrial & Electrical Fuses 3 PACK AJT30 CLASS J FUSES

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,72 € 214,72 €
196,47 € 982,35 €
189,30 € 1.893,00 €
174,48 € 8.724,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class J Fuses
30 A
700 VAC
Time Delay / Slow Blow
400 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
Class J
Visual Indicator
Brand: Mersen
Diameter: 21 mm
Length: 57 mm
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Time Delay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.