AJT125

737-AJT125
AJT125

Mfr.:

Description:
Industrial & Electrical Fuses 600V 125A CLASS J TD FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
125 A
600 VAC
Time Delay
500 VDC
100 kA, 200 kA
Cartridge Blade Fuses
Holder
Knife Blade
Class J
Brand: Mersen
Diameter: 41 mm
Length: 146 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Power Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.