AG6

Mersen
737-AG6
AG6

Mfr.:

Description:
Industrial & Electrical Fuses 600V 6A CLASS G FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,60 € 16,60 €
16,59 € 1.659,00 €
16,42 € 4.137,84 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class G Fuses
6 A
600 VAC
Time Delay / Slow Blow
100 kA
Cartridge Fuses
Holder
Cartridge
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.3 mm
Length: 33.3 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Power Fuses
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99