AG30

Mersen
737-AG30
AG30

Mfr.:

Description:
Industrial & Electrical Fuses 480V 30A CLASS G FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,62 € 22,62 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class G Fuses
30 A
480 VAC
Time Delay / Slow Blow
100 kA
Cartridge Fuses
Holder
Cartridge
Box
Brand: Mersen
Diameter: 10.3 mm
Length: 41.2 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Power Fuses
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.