AG25

Mersen
737-AG25
AG25

Mfr.:

Description:
Industrial & Electrical Fuses 480V 25A CLASS G FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,48 € 40,48 €
36,40 € 145,60 €
34,27 € 411,24 €
30,60 € 1.591,20 €
29,76 € 2.976,00 €
29,02 € 7.313,04 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class G Fuses
25 A
480 VAC
Time Delay / Slow Blow
100 kA
Cartridge Fuses
Holder
Cartridge
Box
Brand: Mersen
Diameter: 10.3 mm
Length: 41.2 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Power Fuses
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99