ACL40

Mersen
737-ACL40
ACL40

Mfr.:

Description:
Automotive Fuses 79139-FORK TRUCK FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,48 € 80,48 €
69,51 € 347,55 €
61,17 € 611,70 €
55,35 € 2.767,50 €
52,18 € 5.218,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
125 VDC
100 kA
Blade
Time Delay / Slow Blow
Brand: Mersen
Height: 12.7 mm
Length: 77.9 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 125 VAC
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.