ACK300

Mersen
737-ACK300
ACK300

Mfr.:

Description:
Automotive Fuses 79135-FORK TRUCK FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,80 € 210,80 €
144,51 € 722,55 €
136,93 € 1.369,30 €
121,37 € 6.068,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
300 A
125 VDC
10 kA
Bolt Down
Blade
Brand: Mersen
Height: 28.5 mm
Length: 119.7 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 125 VAC
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.