ACK25

Mersen
737-ACK25
ACK25

Mfr.:

Description:
Automotive Fuses 79116-FORK TRUCK FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,59 € 68,59 €
58,35 € 291,75 €
43,54 € 435,40 €
40,21 € 2.010,50 €
39,49 € 3.949,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
25 A
125 VDC
10 kA
Bolt Down
Blade
Brand: Mersen
Height: 15 mm
Length: 77.9 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 125 VAC
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.