ACK160

Mersen
737-ACK160
ACK160

Mfr.:

Description:
Automotive Fuses 79130-FORK TRUCK FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,67 € 92,67 €
92,66 € 463,30 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Automotive Fuses
Fuses
160 A
125 VDC
10 kA
Bolt Down
Blade
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 28.5 mm
Length: 119.8 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Forklift Truck Fuse
Voltage Rating AC: 125 VAC
Width: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99