A70QS50-22F

Mersen
737-A70QS50-22F
A70QS50-22F

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 700V 50A QS 22X58

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,28 € 187,28 €
157,09 € 785,45 €
140,98 € 1.409,80 €
118,31 € 5.915,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
French Cylindrical Semiconductor Fuses
50 A
690 VAC, 760 VAC
Medium / Normal Blow
700 VDC
100 kA, 200 kA
Round Body Fuses
Ferrule
aR
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 22 mm
Length: 58 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cylindrical Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99