A70QS40-22F

Mersen
737-A70QS40-22F
A70QS40-22F

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 700V 40A QS 22X58

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,93 € 1.029,30 €
98,89 € 4.944,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
French Cylindrical Semiconductor Fuses
40 A
690 VAC, 760 VAC
Medium / Normal Blow
700 VDC
100 kA, 200 kA
Round Body Fuses
Ferrule
aR
Brand: Mersen
Diameter: 22 mm
Length: 58 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cylindrical Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.