A70P400-4TA

Mersen
737-A70P400-4TA
A70P400-4TA

Mfr.:

Description:
Industrial & Electrical Fuses 14090-FUSE,FORM 101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
660,42 € 1.981,26 €
653,04 € 3.918,24 €
630,90 € 7.570,80 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
400 A
700 VAC
650 VDC
100 kA
Square Body Blade Fuses
Stud
Bolt
Trigger Actuator
Brand: Mersen
Diameter: 50.8 mm
Length: 72.1 mm
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.