A70P10-4

Mersen
737-A70P10-4
A70P10-4

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 700V 10A P BLADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,23 € 1.584,60 €
70,81 € 4.248,60 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
Body Style: Square Body Blade Fuses
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10 A
Interrupt Rating: 100 kA
Mounting Style: Stud
Factory Pack Quantity: 20
Subcategory: Fuses
Termination Style: Bolt
Type: High Speed Fuse
Voltage Rating AC: 700 VAC
Voltage Rating DC: 650 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99