A6T200

Mersen
737-A6T200
A6T200

Mfr.:

Description:
Industrial & Electrical Fuses 600V 200A CLASS T FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Class T Fuses
200 A
600 VAC
Fast Blow
300 VDC
100 kA, 200 kA
Cartridge Blade Fuses
Holder
Knife Blade
Class T
Without Indicator
Box
Brand: Mersen
Compliance: 101-200
Diameter: 27.2 mm
Length: 82.8 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fast Acting Class T Fuses
Unit Weight: 108,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A6T Fast-Acting Class T Fuses

Mersen A6T Fast-Acting Class T Fuses combine the desirable features of high current limitation and small physical size. The unique dimensions of the A6T fuses prevent the substitution of other fuses with lower voltage ratings or current-limiting capability. These fuses feature glass melamine bodies for superior dimensional stability, and the catalog numbers are stamped into the blades for permanent identification. Mersen A6T Fast-Acting Class T Fuses are suitable for load centers, panelboards, circuit breakers, and metering centers.