A60C175-121TI

Mersen
737-A60C175-121TI
A60C175-121TI

Mfr.:

Description:
Industrial & Electrical Fuses 93566-FUSE,FORM 480

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
595,91 € 2.979,55 €
574,61 € 5.746,10 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Low Voltage Capacitor Fuses
175 A
600 VAC
Medium / Normal Blow
200 kA
Cartridge Blade Fuses
Screw
Bolt
Trigger Indicator
Brand: Mersen
Diameter: 30.988 mm
Length: 97.028 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Capacitor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.