A50QS80-4

Mersen
737-A50QS80-4
A50QS80-4

Mfr.:

Description:
Industrial & Electrical Fuses Fuse,Fast Acting,No Blown Indicator,Bolt-In,200kA AC,87kA DC,500VAC/DC,80A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,86 € 71,86 €
61,27 € 306,35 €
52,09 € 520,90 €
45,74 € 2.744,40 €
43,04 € 4.304,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
High Speed Fuses
80 A
500 VAC
Fast Blow
500 VDC
200 kA at 500 VAC 87 kA at 500 VDC
Cartridge Blade Fuses
Holder
Blade
Without Indicator
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 25.4 mm
Length: 92.2 mm
Factory Pack Quantity: 20
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99