A50QS250-4

Mersen
737-A50QS250-4
A50QS250-4

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 500V 250A QS BLADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
293,17 € 293,17 €
263,81 € 1.319,05 €
231,15 € 11.557,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
High Speed Fuses
250 A
500 VAC
Fast Blow
500 VDC
200 kA
Cartridge Blade Fuses
Holder
Blade
Without Indicator
Box
Brand: Mersen
Diameter: 38.1 mm
Length: 110 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: High Speed Fuse
Unit Weight: 308,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.