A4J20

Mersen
737-A4J20
A4J20

Mfr.:

Description:
Industrial & Electrical Fuses 600V 20A CLASS J FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,12 € 44,12 €
36,53 € 182,65 €
33,74 € 337,40 €
27,97 € 1.398,50 €
25,76 € 2.576,00 €
23,47 € 5.867,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class J Fuses
20 A
600 VAC
Fast Blow
300 VDC
200 kA at 600 VAC 100 kA at 300 VDC
Cartridge Fuses
Holder
Clip
Class J
Without Indicator
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 21 mm
Length: 57 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Fast Acting
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

A4J Class J Power Fuses

Mersen A4J Class J Power Fuses provide excellent current-limiting protection to numerous applications. These fuses have unique dimensions that prevent the substitution of other fuses with lower ratings, interrupting ratings, or current-liming capability, providing additional protection against mismating. Constructed with a fiberglass body, dimensional stability is provided in harsh industrial environments, and the easy-to-read imprint label allows for quick recognition and replacement. Mersen A4J Class J Power Fuses are suitable for capacitors, load centers, switchboards, circuit breakers, feeder circuits, and panelboards.