A4J100

Mersen
737-A4J100
A4J100

Mfr.:

Description:
Industrial & Electrical Fuses 600V 100A CLASS J FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,23 € 252,23 €
208,70 € 1.043,50 €
192,18 € 1.921,80 €
140,65 € 7.032,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class J Fuses
100 A
600 VAC
Fast Blow
300 VDC
200 kA
Cartridge Blade Fuses
Holder
Knife Blade
Class J
Without Indicator
Box
Brand: Mersen
Diameter: 29 mm
Length: 117 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Fast Acting
Unit Weight: 108,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A4J Class J Power Fuses

Mersen A4J Class J Power Fuses provide excellent current-limiting protection to numerous applications. These fuses have unique dimensions that prevent the substitution of other fuses with lower ratings, interrupting ratings, or current-liming capability, providing additional protection against mismating. Constructed with a fiberglass body, dimensional stability is provided in harsh industrial environments, and the easy-to-read imprint label allows for quick recognition and replacement. Mersen A4J Class J Power Fuses are suitable for capacitors, load centers, switchboards, circuit breakers, feeder circuits, and panelboards.