A4BQ1400

737-A4BQ1400
A4BQ1400

Mfr.:

Description:
Industrial & Electrical Fuses L TD FUSE 600V 1400A A4BQ

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class L Fuses
1.4 kA
600 VAC
Time Delay / Slow Blow
500 VDC
100 kA, 200 kA
Cartridge Blade Fuses
Holder
Knife Blade
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 273 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Power Fuses
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.