A430C25-75

Mersen
737-A430C25-75
A430C25-75

Mfr.:

Description:
Industrial & Electrical Fuses 4.3KV, 25 AMPS, TYPE 75, MV CA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
752,97 € 752,97 €
666,21 € 3.331,05 €
633,61 € 6.336,10 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Capacitor Fuses
25 A
4.3 kVAC
Medium / Normal Blow
65 kA
Cartridge Fuses
Screw
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 50.8 mm
Length: 180.8 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Capacitor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99