A430C100-70

Mersen
737-A430C100-70
A430C100-70

Mfr.:

Description:
Industrial & Electrical Fuses 4.3KV 100 A TYPE 70, MV Cap

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
808,72 € 808,72 €
744,81 € 3.724,05 €
718,09 € 7.180,90 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Capacitor Fuses
100 A
4.3 kVAC
Medium / Normal Blow
65 kA
Cartridge Fuses
Screw
Without Indicator
Brand: Mersen
Diameter: 50.8 mm
Length: 180.8 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Capacitor Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.