A3T50

Mersen
737-A3T50
A3T50

Mfr.:

Description:
Industrial & Electrical Fuses 300V 50A T FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,86 € 97,86 €
81,16 € 405,80 €
52,42 € 524,20 €
48,66 € 2.433,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Class T Fuses
50 A
300 VAC
Fast Blow
160 VDC
50 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
Class T
Without Indicator
Brand: Mersen
Compliance: 31-60
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 14.1 mm
Length: 22.4 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Fast Acting Class T Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99