A3T125

Mersen
737-A3T125
A3T125

Mfr.:

Description:
Industrial & Electrical Fuses 300V 125A T FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/5/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,21 € 135,21 €
99,55 € 497,75 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Class T Fuses
125 A
300 VAC
Fast Blow
160 VDC
50 kA, 200 kA
Cartridge Blade Fuses
Holder
Knife Blade
Class T
Without Indicator
Box
Brand: Mersen
Compliance: 101-200
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 26.9 mm
Length: 62 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fast Acting Class T Fuses
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99