A331154

Mersen
737-A331154
A331154

Mfr.:

Description:
Fuse Holder US141I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Fuse Holder
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Fuse Holders
DIN Rail
1 Pole
50 A
750 VAC, 750 VDC
Breakaway
Screw
Box
Brand: Mersen
Illumination: Non Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 6
Subcategory: Fuses
Unit Weight: 143,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.