A30QS1500-128

Mersen
737-A30QS1500-128
A30QS1500-128

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 300V 1500A QS PP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.009,41 € 4.018,82 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Amp-Trap Form 101
1.5 kA
300 VAC
Fast Blow
300 VDC
100 kA, 200 kA
Round Body Fuses
Stud
Threaded Stud
A30QS
Without Indicator
Brand: Mersen
Diameter: 76 mm
Length: 58 mm
Product Type: High Speed Fuse
Factory Pack Quantity: 2
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.