A30QS130-4IL

Mersen
737-A30QS130-4IL
A30QS130-4IL

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 300V 130A QS BLADE IL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
313,46 € 1.567,30 €
302,36 € 3.023,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Amp-Trap Form 101
130 A
300 VAC
Fast Blow
300 VDC
100 kA, 200 kA
Round Body Fuses
Stud
Bolt Down
A30QS
Illuminated Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 31 mm
Length: 41 mm
Product Type: High Speed Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99