A300656

Mersen
737-A300656
A300656

Mfr.:

Description:
Industrial & Electrical Fuses A 130 URD 70 LI 0160

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
545,55 € 1.636,65 €
489,69 € 2.938,14 €
470,08 € 5.640,96 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
160 A
1.25 kVAC, 1.3 kVAC
Fast Blow
200 kA
Square Body Fuses
Blade
70
With Indicator
Brand: Mersen
Height: 41.8 mm
Length: 39.8 mm
Product Type: High Speed Fuse
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.