A300518

Mersen
737-A300518
A300518

Mfr.:

Description:
Industrial & Electrical Fuses 12,5 URD 71 TT F 0250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
694,28 € 2.082,84 €
628,60 € 3.771,60 €
617,16 € 7.405,92 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Square Body High-Speed Fuse Protistors
250 A
1.25 kVAC, 1.3 kVAC
Fast Blow
126 kA
Square Body Fuses
71
Striker
Brand: Mersen
Height: 56.4 mm
Length: 74 mm
Product Type: Square Body High-Speed Fuse-Link
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.