A300058

Mersen
737-A300058
A300058

Mfr.:

Description:
Industrial & Electrical Fuses 6,9 URD 30 TT F 0350

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
449,84 € 1.349,52 €
406,92 € 2.441,52 €
390,82 € 4.689,84 €
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
350 A
690 VAC, 700 VAC
Fast Blow
200 kA
Square Body Fuses
Stud
Thread
30
Striker
Brand: Mersen
Length: 39 mm
Product Type: High Speed Fuse
Factory Pack Quantity: 3
Subcategory: Fuses
Type: High Speed Fuse
Width: 41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.