A2Y200-4

Mersen
737-A2Y200-4
A2Y200-4

Mfr.:

Description:
Industrial & Electrical Fuses DC FUSE 500V 200A A2 TYPE4

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
613,39 € 613,39 €
564,93 € 2.824,65 €
546,83 € 5.468,30 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Form 600 Fuses
200 A
250 VAC
Medium / Normal Blow
500 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Clip
Class K
Without Indicator
Brand: Mersen
Diameter: 38.1 mm
Length: 181.102 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.