A2Y10-1

Mersen
737-A2Y10-1
A2Y10-1

Mfr.:

Description:
Industrial & Electrical Fuses 500V DC SPECIAL FUSE 10A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,74 € 91,74 €
65,64 € 328,20 €
59,97 € 599,70 €
55,27 € 2.763,50 €
53,17 € 5.317,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Form 600 Fuses
10 A
250 VAC
Medium / Normal Blow
500 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Clip
Class K
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 14.28 mm
Length: 50.8 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99