A2K70R

Mersen
737-A2K70R
A2K70R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 70A RK1 FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,13 € 1.315,65 €
252,51 € 2.525,10 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fast Acting Fuses
70 A
250 VAC
Fast Blow
250 VDC
20 kA, 200 kA
Cartridge Blade Fuses
Holder
Knife Blade
Class RK1
Without Indicator
Brand: Mersen
Diameter: 27 mm
Length: 149 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Fast Acting Class RK1 Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.