A2D80R

Mersen
737-A2D80R
A2D80R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 80A RK1 TD FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Time Delay Fuses
80 A
250 VAC
Time Delay
250 VDC
100 kA, 200 kA
Cartridge Blade Fuses
Holder
Clip
Class RK1
With Indicator
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 27 mm
Length: 149 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 5
Subcategory: Fuses
Type: Time Delay Class RK1 Fuse
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99