A2D25R

Mersen
737-A2D25R
A2D25R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 25A RK1 TD FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Time Delay Fuses
25 A
250 VAC
Time Delay
250 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Clip
Class RK1
With Indicator
Box
Brand: Mersen
Diameter: 14 mm
Length: 51 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Time Delay Class RK1 Fuse
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

A2D-R Amp-Trap 2000® Power Fuses

Mersen A2D-R Amp-Trap 2000® Power Fuses provide IEC Type 2 No Damage protection to the feeder, main, and branch circuits for all types of loads. These fuses feature time-delay characteristics for motor starting and transformer inrush currents without nuisance openings. Additional features include extreme limiting for low peak let-thru current and easy 2-to-1 selectivity to prevent nuisance shutdowns and blackouts. The rejection-style design prevents replacement errors, while the highly visible orange label gives instant brand recognition. Mersen A2D-R Amp-Trap 2000 Power Fuses feature a fiberglass body that provides dimensional stability in harsh industrial settings, including safety switches, control panels, and all general-purpose circuits.