A2D1-1/8R

Mersen
737-A2D1-1/8R
A2D1-1/8R

Mfr.:

Description:
Industrial & Electrical Fuses 250V 1-1/8A RK1 TD FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,40 € 82,40 €
68,34 € 341,70 €
44,90 € 449,00 €
39,91 € 1.995,50 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Time Delay Fuses
1.125 A
250 VAC
Time Delay
250 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Clip
Class RK1
With Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 14 mm
Length: 51 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Time Delay Class RK1 Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99