A250C125-30

Mersen
737-A250C125-30
A250C125-30

Mfr.:

Description:
Industrial & Electrical Fuses 2.5KV, 125AMPS, TYPE 30, MV CA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
836,89 € 836,89 €
770,69 € 3.853,45 €
743,01 € 7.430,10 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
125 A
2.5 kVAC
50 kA
Round Body Fuses
Screw
Visual Indicator
Brand: Mersen
Diameter: 36 mm
Length: 169.2 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Medium Voltage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99