A227976

Mersen
737-A227976
A227976

Mfr.:

Description:
Industrial & Electrical Fuses NH 2 355A 690V AM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,72 € 182,72 €
174,46 € 1.046,76 €
167,84 € 2.014,08 €
154,13 € 7.860,63 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
355 A
690 VAC
Medium / Normal Blow
80 kA
Flat Body Blade Fuses
Holder
Blade
Dual Visual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 150 mm
Product Type: Fuse Link
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Fuse Link, Motor
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99