A223721

Mersen
737-A223721
A223721

Mfr.:

Description:
Industrial & Electrical Fuses NH 1C 125A 400V GG SGL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,06 € 149,06 €
143,25 € 859,50 €
136,38 € 1.636,56 €
125,65 € 6.408,15 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Fuses
125 A
400 VAC
Medium / Normal Blow
100 kA
Cartridge Blade Fuses
Holder
Knife Blade
Dual Visual Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Power Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Low Voltage Fuses
Width: 29.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99