A219765

Mersen
737-A219765
A219765

Mfr.:

Description:
Cartridge Fuses 690V CP 14X51 GG 4A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,65 € 45,65 €
38,82 € 194,10 €
30,29 € 302,90 €
27,02 € 1.351,00 €
26,39 € 2.639,00 €
25,74 € 6.435,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Cartridge Fuses
Ferrule Fuses
4 A
14 mm x 51 mm
690 VAC
250 VDC
100 kA, 120 kA
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 14.3 mm
Length: 51 mm
Product Type: Cartridge Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99