A217718

Mersen
737-A217718
A217718

Mfr.:

Description:
Industrial & Electrical Fuses 500V NH0 C/P gG 160A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,18 € 214,18 €
204,65 € 1.227,90 €
195,71 € 2.348,52 €
180,89 € 9.225,39 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
160 A
500 VAC
Medium / Normal Blow
120 kA
Cartridge Blade Fuses
Holder
Knife Blade
With Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Power Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Low Voltage Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99