A213601

Mersen
737-A213601
A213601

Mfr.:

Description:
Industrial & Electrical Fuses 500V CP 10X38 AM 12A S/I

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,42 € 37,42 €
31,04 € 155,20 €
24,29 € 242,90 €
21,31 € 1.065,50 €
19,84 € 1.984,00 €
18,38 € 4.595,00 €
17,41 € 8.705,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Ceramic Fuses
12 A
500 VAC
Medium Blow / Normal Blow
120 kA
Cartridge Fuses
Holder
Clip
Without Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 10.2 mm
Length: 38 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Ferrule fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99