A211508

Mersen
737-A211508
A211508

Mfr.:

Description:
Industrial & Electrical Fuses DII-FUSE 500V 20A GL-GG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,16 € 28,16 €
19,80 € 99,00 €
16,96 € 169,60 €
16,32 € 816,00 €
15,55 € 1.555,00 €
14,79 € 3.697,50 €
14,29 € 7.145,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
20 A
500 VAC
Medium / Normal Blow
500 VDC
50 kA, 50 kA
Cartridge Fuses
Holder
Clip
With Indicator
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fuses
Factory Pack Quantity: 25
Subcategory: Fuses
Type: Fuse Link
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99