A15QS1200-128IL

Mersen
737-A15QS1200-128IL
A15QS1200-128IL

Mfr.:

Description:
Industrial & Electrical Fuses SC FUSE 150V 1200A QS PP IL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
774,64 € 774,64 €
713,50 € 3.567,50 €
687,94 € 6.879,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
1.2 kA
150 VAC
Fast Blow
150 VDC
50 kA, 100 kA
Round Body Fuses
Stud
Bolt-In
A15QS
Illuminated Indicator
Brand: Mersen
Diameter: 50.8 mm
Length: 41.4 mm
Product Type: High Speed Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.