A15QS1-2

Mersen
737-A15QS1-2
A15QS1-2

Mfr.:

Description:
Industrial & Electrical Fuses 150V 1A SEMICOND FUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,82 € 64,82 €
53,77 € 268,85 €
31,19 € 311,90 €
30,42 € 1.521,00 €

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
2 A
150 VAC
Fast Blow
150 VDC
50 kA, 100 kA
Round Body Fuses
Stud
A15QS
Without Indicator
Brand: Mersen
Diameter: 10.4 mm
Length: 38.1 mm
Product Type: High Speed Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: High Speed Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.